Finder 62 Series Power Relay, PCB, PCB Mount

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$48.79

(exc. GST)

$53.67

(inc. GST)

RS Stock No.:
776-1636
Distrelec Article No.:
304-01-757
Mfr. Part No.:
62.23.9.012.0000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Series

62

Product Type

Power Relay

Mount Type

PCB, PCB

Contact Configuration

3PDT

Distrelec Product Id

30401757

Height

35.8 mm

Length

38.2 mm

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

-40 °C

Standards/Approvals

CCC, CSA, cURus, EAC, EAC, UL, VDE

Terminal Type

Solder

Width

38.2 mm

COO (Country of Origin):
IT

Finder 62 Series Power Relay, 12V DC Coil Voltage, 3PDT Contact Configuration - 62.23.9.012.0000


This power relay is designed for high-performance switching applications in electrical and electronic systems. Featuring a compact PCB mount design, it operates with a 12V DC coil, providing robust control capabilities. The relay configuration includes 3PDT contacts, making it ideal for various industrial and automation tasks.

Features & Benefits


• Utilises a coil voltage of 12V DC for effective operation

• Supports a maximum switching current of 15A for high load control

• Incorporates silver alloy contacts for enhanced conductivity

• Designed with reinforced insulation for safety and reliability

• Brass construction ensures durability in demanding environments

• Offers a lifespan of 100,000 cycles for long-term use

Applications


• Utilised in road and tunnel lighting systems

• Controls industrial furnaces and ovens for temperature management

• Manages electric power in boilers and burners

• Operates industrial motors and machinery in manufacturing

• Integrates with circuit breakers and control panels for efficiency

How does the contact configuration affect its performance in high-load systems?


The 3PDT contact configuration allows for versatile switching, enabling it to handle multiple load paths and enhancing circuit reliability in high-demand applications.

What environmental conditions can this relay operate in?


It operates effectively within a temperature range of -40°C to +70°C, making it suitable for various climates and industrial settings.

Can the relay be used for both AC and DC loads?


This model is specifically designed for DC applications, offering exceptional performance for tasks requiring specific voltage control, making it a reliable choice for direct current systems.

What is the significance of silver alloy contacts in this relay?


Silver alloy contacts reduce resistance and offer superior durability compared to standard contacts, ensuring efficient operation and minimised wear over time.

How is the insulation between the coil and contacts beneficial?


The reinforced insulation features a clearance of 6mm, ensuring safe operation by preventing electrical discharge between the coil and contacts, particularly in high-voltage environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy