Omron G2RL Series Power Relay, PCB, PCB Mount
- RS Stock No.:
- 683-8836
- Mfr. Part No.:
- G2RL-1A DC5
- Brand:
- Omron
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-8836
- Mfr. Part No.:
- G2RL-1A DC5
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | G2RL | |
| Product Type | Power Relay | |
| Mount Type | PCB, PCB | |
| Contact Configuration | SPST | |
| Height | 15.7 mm | |
| Length | 29 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | IEC/EN 60079-15, RoHS, VDE | |
| Terminal Type | Through Hole | |
| Width | 12.7 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series G2RL | ||
Product Type Power Relay | ||
Mount Type PCB, PCB | ||
Contact Configuration SPST | ||
Height 15.7 mm | ||
Length 29 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals IEC/EN 60079-15, RoHS, VDE | ||
Terminal Type Through Hole | ||
Width 12.7 mm | ||
G2RL Series
Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm
Approvals
UL recognised; CSA certified; VDE
Related links
- Omron G2RL Series Power Relay PCB Mount
- Omron G4W Series Power Relay PCB Mount
- Omron G5CA Series Power Relay PCB Mount
- Omron G7L Series Power Relay PCB Mount
- Omron Power Relay, PCB Mount
- Omron PCB Non-Latching Relay 8A Switching Current, DPDT
- Finder 32 Series Power Relay PCB Mount
- Finder 62 Series Power Relay PCB Mount
