- RS Stock No.:
- 775-5195
- Mfr. Part No.:
- 1SVR740885R3300 CM-MPS.21P
- Brand:
- ABB
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.28
(exc. GST)
$12.41
(inc. GST)
Units | Per unit |
1 + | $11.28 |
- RS Stock No.:
- 775-5195
- Mfr. Part No.:
- 1SVR740885R3300 CM-MPS.21P
- Brand:
- ABB
Legislation and Compliance
Product Details
ABB Monitoring Relay, 3-Phase Type, SPDT Contact Configuration - CM Series - 1SVR740885R3300 CM-MPS.21P
Make a clean break from electrical faults with this monitoring relay from ABB. It shuts down power in the event of a problem to prevent supply issues from causing damage to downstream equipment. This capable circuit breaker is a real all-rounder, as it reliably keeps an eye on all phase parameters, including unbalance, failure and under/overvoltage. For flexibility, you can set the threshold values to meet your system's needs. Use this versatile device with both single-phase and 3-phase supplies.
Features & Benefits
• Adjustable tripping delay between 0.1 and 30s helps avoid nuisance trips
• Push-in terminals make set-up a breeze
• Compact dimensions of 22.5 (W) x 103.7 (L) x 85.6 (H) to fit even where space is tight
• Dustproof IP50 rating means it's compatible with tough industrial environments
• Flame-retardant housing is self-extinguishing in under 10 seconds to prevent the spread of fire
• Push-in terminals make set-up a breeze
• Compact dimensions of 22.5 (W) x 103.7 (L) x 85.6 (H) to fit even where space is tight
• Dustproof IP50 rating means it's compatible with tough industrial environments
• Flame-retardant housing is self-extinguishing in under 10 seconds to prevent the spread of fire
Applications
• Industrial conveyors
• Processing machinery
• Materials handling equipment
• Processing machinery
• Materials handling equipment
How long will this relay last?
Thanks to mechanical durability of 30,000,000 cycles, you can expect long-lasting, reliable performance from this product.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | Plug In |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 280V ac |
Maximum Switching Current AC | 4 A |
Length | 35mm |
Maximum Operating Temperature | +70°C |
Series | CR-P |
Height | 54.4mm |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Depth | 35mm |
Standards Met | CE, CULus, EAC, RoHS Compliant |
Width | 22.5mm |
Dimensions | 35 x 35 x 54.4mm |