ABB CRS Series Interface Relay, DIN Rail, 24V ac/dc Coil, SPDT, 6A
- RS Stock No.:
- 231-9474
- Mfr. Part No.:
- 1SVR405541R3110 CR-S024VADC1CRS
- Brand:
- ABB
Subtotal (1 unit)*
$45.52
(exc. GST)
$50.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 39 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.52 |
*price indicative
- RS Stock No.:
- 231-9474
- Mfr. Part No.:
- 1SVR405541R3110 CR-S024VADC1CRS
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Interface Relay | |
| Coil Voltage | 24V ac/dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | CRS | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Coil Current | 6A | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 6.3mm | |
| Width | 88.5mm | |
| Standards/Approvals | CE, CSA, cURus | |
| Height | 76.4mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Interface Relay | ||
Coil Voltage 24V ac/dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series CRS | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Coil Current 6A | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Length 6.3mm | ||
Width 88.5mm | ||
Standards/Approvals CE, CSA, cURus | ||
Height 76.4mm | ||
- COO (Country of Origin):
- CN
ABB Interface Relay, 250V Output Signal, 76.4mm Height - CR-S Series - 1SVR405541R3110 CR-S024VADC1CRS
This SPDT interface relay from ABB is the missing link in your automated system. Use it to bridge the gap between different voltages to ensure smooth operation. It makes quick work of converting 24 AC/DC power into a 250V/6A output. The unit comes fully assembled and is a snap to mount – all you do is click it into place on a DIN rail, and you're ready to go. Streamlined dimensions of 93 (W) x 66 (L) x 81mm (H) mean you can slip this module snugly into tightly packed cabinets.
Features & Benefits
• Screw terminals make for quick-and-easy installation
• Operating temperature range between -40°C and +70°C for use in demanding applications
Applications
• Signalling equipment
• Control systems
• Manufacturing facilities
What does SPDT mean?
SPDT (single pole, double throw) means this unit has one input terminal and two outputs, so it's a small but mighty device that can control two circuits at once with ease.
Why do I need an interface relay?
Interface relays like this act as a go-between for components that use different voltages or communication protocols. By isolating power, you can protect your system from overload while making it a breeze to send information.
Related links
- ABB CRS Series Interface Relay 24V ac/dc Coil, SPDT
- ABB CRS Series Interface Relay 24V dc Coil, SPDT
- ABB CRS Series Interface Relay 230V ac/dc Coil, SPDT
- ABB CRS Series Interface Relay 110V ac/dc Coil, SPDT
- ABB CRS Series Interface Relay 60V dc Coil, SPDT
- ABB CRM Series Interface Relay 24V dc Coil 6A
- Relpol PIR6W Series Interface Relay 24V ac/dc Coil 6A
- Schneider Electric Harmony Relay RSL Series Interface Relay 24V dc Coil 6A