Phoenix Contact PCB Power Relay, 12V dc Coil, 10mA, SPDT
- RS Stock No.:
- 801-8024
- Mfr. Part No.:
- 2961163
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$29.07
(exc. GST)
$31.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.07 |
*price indicative
- RS Stock No.:
- 801-8024
- Mfr. Part No.:
- 2961163
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Switching Current | 10mA | |
| Switching AC Voltage | 36V ac | |
| Switching DC Voltage | 36V dc | |
| Series | REL-MR- 12DC/21AU | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | PCB Pin | |
| Width | 15mm | |
| Standards/Approvals | VDE-PZI, GL, GOST, UL, CSA, cUL | |
| Height | 28mm | |
| Length | 5mm | |
| Coil Resistance | 848Ω | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Switching Current 10mA | ||
Switching AC Voltage 36V ac | ||
Switching DC Voltage 36V dc | ||
Series REL-MR- 12DC/21AU | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Terminal Type PCB Pin | ||
Width 15mm | ||
Standards/Approvals VDE-PZI, GL, GOST, UL, CSA, cUL | ||
Height 28mm | ||
Length 5mm | ||
Coil Resistance 848Ω | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CZ
Phoenix Contact REL-MR- 12DC/21AU Series Power Relay, 12V DC Coil Voltage, SPDT Contact Configuration - 2961163
This power relay is an essential component designed for various electronic applications. As a PCB mount relay, it provides a Compact solution with dimensions of 5mm x 15mm x 28mm. This versatile switching relay operates at a Coil voltage of 12V DC, making it suitable for a wide range of use cases where robust performance is crucial.
Features & Benefits
• SPDT configuration allows versatile switching capabilities
• Durable contact material promotes longevity in circuits
• Operates within a broad temperature range from -40 °C to +85 °C
• Maximum switching voltage up to 30V AC and 36V DC
• Low Coil resistance ensures efficient energy usage
• Designed to withstand 2 million cycles for long-term reliability
Applications
• Used in automation systems for efficient control
• Ideal for industrial machinery requiring reliable control systems
• Suitable for instrumentation and test equipment
• Effective in electric vehicle circuitry where space is limited
What is the significance of the switching current ratings?
The power relay features a switching current of 10 mA at 12V and 1 mA at 24V, making it adaptable for low-power applications where energy efficiency is critical. This ensures minimal power loss while maintaining operational effectiveness.
How does the Coil resistance affect overall performance?
With a Coil resistance of 848Ω, this relay is engineered to draw minimal current during operation, leading to reduced heat generation. This enhances its reliability within electronic circuits while prolonging its lifespan.
What temperature extremes can this relay handle?
The relay is built to operate in extreme conditions, ranging from -40 °C to +85 °C, providing reliability in harsh environments. This feature is particularly valuable in industrial settings where temperature fluctuations are common.
