TE Connectivity PCB Power Relay, 5V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 124-4487
- Mfr. Part No.:
- PCN-105D3MHZ,001B
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save $106.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$52.94
(exc. GST)
$58.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 395 | $10.588 | $52.94 | - |
| 400 - 795 | $10.322 | $51.61 | $106.40 |
| 800 + | $10.168 | $50.84 | $336.00 |
*price indicative
- RS Stock No.:
- 124-4487
- Mfr. Part No.:
- PCN-105D3MHZ,001B
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | PCN | |
| Terminal Type | Solder | |
| Switching Current | 5A | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 125V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 208Ω | |
| Height | 12.5mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Coil Power | 120mW | |
| Length | 20mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series PCN | ||
Terminal Type Solder | ||
Switching Current 5A | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 125V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 208Ω | ||
Height 12.5mm | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Coil Power 120mW | ||
Length 20mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
RY Series
3.2mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm
Approvals
UL, CSA & VDE
Related links
- TE Connectivity PCB Power Relay 5A Switching Current, SPST
- TE Connectivity PCB Power Relay 3A Switching Current, SPST
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5A Switching Current, DPDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPST
- Panasonic PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 5A Switching Current, SPST
