TE Connectivity PCB Power Relay, 6V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 718-1995
- Distrelec Article No.:
- 301-29-011
- Mfr. Part No.:
- PB114006
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.68
(exc. GST)
$5.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 02 November 2026
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 262 | $4.68 |
| 263 - 524 | $4.60 |
| 525 + | $4.52 |
*price indicative
- RS Stock No.:
- 718-1995
- Distrelec Article No.:
- 301-29-011
- Mfr. Part No.:
- PB114006
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 6V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | PB | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching Power | 2.5kVA | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 15mm | |
| Standards/Approvals | RoHS, REACH, ELV | |
| Length | 15mm | |
| Coil Power | 360mW | |
| Height | 20mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 6V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series PB | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching Power 2.5kVA | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Width 15mm | ||
Standards/Approvals RoHS, REACH, ELV | ||
Length 15mm | ||
Coil Power 360mW | ||
Height 20mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
TE Connectivity Miniature Power PCB Relay - PCB Series
PB series miniature power PCB through hole mount relays with nickel silver 90/10 cadmium free contacts and a standard class F Coil system. These 10A PCB series miniature power PCB relays have a Compact and simple design that offers high process security and have resistance to heat and fire according to EN60335, par. 30. Typical applications for these PB series power relays include white goods, small home appliances and heating and temperature controllers.
Compact design PCB power relay
Coil power: 360mW
Rated switching voltage: 240Vac
Clearance/creepage: ≥0.75mm
Isolation Coil to contact: 2500V
Temperature range: –40 to 85°C
Dimensions: W15mm, D15mm, H20mm
Approvals
VDE
Related links
- TE Connectivity PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- RS PRO PCB Power Relay 10A Switching Current, SPDT
- Panasonic PCB Power Relay 10A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8A Switching Current, SPDT
