TE Connectivity PCB Mount Monostable Relay, 12V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 240-8931
- Mfr. Part No.:
- 1461402-6
- Brand:
- TE Connectivity
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$3.16
(exc. GST)
$3.48
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $3.16 | $6.32 |
10 - 18 | $3.08 | $6.16 |
20 - 48 | $3.01 | $6.02 |
50 + | $2.94 | $5.88 |
*price indicative
- RS Stock No.:
- 240-8931
- Mfr. Part No.:
- 1461402-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity OEG miniature PCB relay has 450 mW DC coil power rating and UL coil insulation class E.
1 Pole, 1 Form A (NO) Contact
3-10A contact rating
4000Vrms coil contact di-electric strength (OJ type)
Sensitive coil optional (200mW type)
WG version, Anti-Ex version (Haz-Loc version) optional
3-10A contact rating
4000Vrms coil contact di-electric strength (OJ type)
Sensitive coil optional (200mW type)
WG version, Anti-Ex version (Haz-Loc version) optional
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Related links
- TE Connectivity PCB Mount Monostable Relay, 12V dc Coil, 10A...
- TE Connectivity PCB Mount Monostable Relay, 12V dc Coil, 16A...
- TE Connectivity PCB Mount Monostable Relay, 12V dc Coil, 25A...
- TE Connectivity PCB Mount Monostable Relay, 12V dc Coil, 30A...
- TE Connectivity PCB Mount Monostable Relay, 10V dc Coil, 10A...
- TE Connectivity PCB Mount Monostable Relay, 12V dc Coil, 12A...
- TE Connectivity PCB Mount Monostable Relay, 12V dc Coil, 8A...
- TE Connectivity PCB Mount Power Relay, 12V dc Coil, 10A Switching...