TE Connectivity PCB Power Relay, 24V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 718-1932
- Distrelec Article No.:
- 302-21-352
- Mfr. Part No.:
- 5-1415535-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 7 more to save $1.33
View bulk pricing optionsSubtotal (1 unit)*
$7.55
(exc. GST)
$8.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $7.55 | - |
| 7 - 12 | $7.36 | $1.33 |
| 13 + | $7.24 | $4.03 |
*price indicative
- RS Stock No.:
- 718-1932
- Distrelec Article No.:
- 302-21-352
- Mfr. Part No.:
- 5-1415535-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | PE | |
| Terminal Type | Solder | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 2.7kΩ | |
| Length | 20mm | |
| Height | 10mm | |
| Coil Power | 211mW | |
| Width | 10mm | |
| Standards/Approvals | REACH, VDE, UL, RoHS | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series PE | ||
Terminal Type Solder | ||
Switching Current 5A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 2.7kΩ | ||
Length 20mm | ||
Height 10mm | ||
Coil Power 211mW | ||
Width 10mm | ||
Standards/Approvals REACH, VDE, UL, RoHS | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- AT
PE Series
High coil sensitivity: 200mW
Applications: industrial electronic, household appliances and control equipment
Coil power: 200 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: ≥4 mm; ≥3.2 mm
Switching voltage: 250Vac
H 10, W 20, D 10
Related links
- TE Connectivity PCB Power Relay 5A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 5A Switching Current, SPST
- TE Connectivity PCB Power Relay 5A Switching Current, SPST
- TE Connectivity PCB Power Relay 5A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5A Switching Current, DPDT
- Panasonic PCB Power Relay 5A Switching Current, SPST
