TE Connectivity PCB Power Relay, 12V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 718-1718
- Mfr. Part No.:
- 1-1415899-0
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$3.35
(exc. GST)
$3.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 40 unit(s) shipping from 30 November 2026
- Plus 120 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.35 |
*price indicative
- RS Stock No.:
- 718-1718
- Mfr. Part No.:
- 1-1415899-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RZ | |
| Terminal Type | Solder | |
| Switching Current | 12A | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 3kVA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 360Ω | |
| Standards/Approvals | VDE, UL, RoHS, REACH, IEC, CQC | |
| Height | 15.7mm | |
| Coil Power | 400mW | |
| Width | 12.7mm | |
| Length | 29mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RZ | ||
Terminal Type Solder | ||
Switching Current 12A | ||
Switching AC Voltage 400V ac | ||
Switching Power 3kVA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 360Ω | ||
Standards/Approvals VDE, UL, RoHS, REACH, IEC, CQC | ||
Height 15.7mm | ||
Coil Power 400mW | ||
Width 12.7mm | ||
Length 29mm | ||
Contact Material Silver Alloy | ||
TE Connectivity RZ Series PCB Power Relays
RZ Series PCB mounting power relays with a 400 mW DC Coil and 5kV / 10mm reinforced insulation. These RZ Series PCB mounting power relays are flux tight and have silver nickel contacts.
12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning
16A versions of these RZ Series PCB mounting power relays have 5 mm pinning
3.2 or 5 mm pinning
Dimensions: 29.00 x 12.70 x 15.70 mm
Meets the appliance industry requirements of IEC60335-1
Approvals
VDE and UL
- RS Stock No. 1986933P
- Mfr. Part No. RTB14012
Each (Supplied in a Tube)
$7.89
- RS Stock No. 1894070
- Mfr. Part No. RT114012
Each
$6.27
- RS Stock No. 2293608
- Mfr. Part No. RTB74012
Each
$9.76
- RS Stock No. 1986933
- Mfr. Part No. RTB14012
Each
$7.89
Related links
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 12A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 12A Switching Current, SPDT
- TE Connectivity PCB Mount Non-Latching Relay 12A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 12A Switching Current, SPDT










