TE Connectivity Power Relay, 240V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 783-0388
- Mfr. Part No.:
- KUP-14A15-240
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 25 more to save $64.75
View bulk pricing optionsSubtotal (1 unit)*
$51.57
(exc. GST)
$56.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $51.57 | - |
| 25 - 149 | $48.98 | $64.75 |
| 150 + | $46.52 | $757.50 |
*price indicative
- RS Stock No.:
- 783-0388
- Mfr. Part No.:
- KUP-14A15-240
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 240V ac | |
| Product Type | Power Relay | |
| Contact Configuration | 3PDT | |
| Series | KUP | |
| Terminal Type | Quick Connect | |
| Switching Current | 10A | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -45°C | |
| Switching Power | 2.9VA | |
| Coil Resistance | 7.2kΩ | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 2.9VA | |
| Length | 38.9mm | |
| Standards/Approvals | CSA, UL, UR | |
| Width | 35.7mm | |
| Height | 48.4mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 240V ac | ||
Product Type Power Relay | ||
Contact Configuration 3PDT | ||
Series KUP | ||
Terminal Type Quick Connect | ||
Switching Current 10A | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -45°C | ||
Switching Power 2.9VA | ||
Coil Resistance 7.2kΩ | ||
Maximum Operating Temperature 70°C | ||
Coil Power 2.9VA | ||
Length 38.9mm | ||
Standards/Approvals CSA, UL, UR | ||
Width 35.7mm | ||
Height 48.4mm | ||
Contact Material Silver Alloy | ||
KUP Series Relay
KUP Series panel plug-in relay from TE Connectivity
Enclosed relay with bracket mounting case
.187" (4.75mm) quick connect/solder terminals
Class B coil insulation
Related links
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- TE Connectivity Socket Power Relay 10A Switching Current, 3PDT
- Omron Surface Power Relay 10A Switching Current, 3PDT
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- TE Connectivity Power Relay 10A Switching Current, 3PDT
