Panasonic PCB Power Relay, 5V dc Coil, 3A Switching Current, 4 NO
- RS Stock No.:
- 699-6985
- Mfr. Part No.:
- S4EB-L2-5V
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 699-6985
- Mfr. Part No.:
- S4EB-L2-5V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 4 NO | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| Switching Current | 3A | |
| Height | 10mm | |
| Length | 28mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration 4 NO | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
Switching Current 3A | ||
Height 10mm | ||
Length 28mm | ||
Standards/Approvals RoHS | ||
S-Series
Minimal contact bounce and high reliability
Nominal switching capacity 4A at 250Vac
High shock and vibration resistance
Switching range 100 μA 100 mVdc to 4 A 250 Vac
High-sensitivity 100mW pick up, 200mW operating power
Note
These PCB mount power relays are highly reliable, have a long life and can provide wide ranging control. Typical applications for these PCB mount power relays include telecommunications equipment, data processing equipment, fax machines, alarm equipment and measuring equipment.
Approvals
UL/CSA
Related links
- Panasonic PCB Power Relay 3A Switching Current, 4 NO
- Panasonic PCB Power Relay 8A Switching Current, DPST
- Panasonic PCB Signal Relay 2A, DPDT
- Panasonic PCB Signal Relay 1A, DPDT
- Panasonic PCB Non-Latching Relay 38.5mA Switching Current, 4PST
- Panasonic PCB Power Relay 3A Switching Current, 4 NO
- Panasonic PCB Power Relay 3A Switching Current, DPDT
- TE Connectivity PCB Power Relay 3A Switching Current, SPST
