- RS Stock No.:
- 173-9086
- Mfr. Part No.:
- S4-L2-DC5V
- Brand:
- Panasonic
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 50)
$28.66
(exc. GST)
$31.53
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | $28.66 | $1,433.00 |
250 + | $25.794 | $1,289.70 |
*price indicative |
- RS Stock No.:
- 173-9086
- Mfr. Part No.:
- S4-L2-DC5V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
S-Series
Minimal contact bounce and high reliability
Nominal switching capacity 4A at 250Vac
High shock and vibration resistance
Switching range 100 μA 100 mVdc to 4 A 250 Vac
High-sensitivity 100mW pick up, 200mW operating power
Nominal switching capacity 4A at 250Vac
High shock and vibration resistance
Switching range 100 μA 100 mVdc to 4 A 250 Vac
High-sensitivity 100mW pick up, 200mW operating power
Note
These PCB mount power relays are highly reliable, have a long life and can provide wide ranging control. Typical applications for these PCB mount power relays include telecommunications equipment, data processing equipment, fax machines, alarm equipment and measuring equipment.
Approvals
UL/CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | 4PST-NO |
Mounting Type | PCB Mount |
Switching Current | 3A |
Latching | Yes |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 48V dc |
Length | 28mm |
Coil Resistance | 130Ω |
Coil Power | 192mW |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +65°C |
Isolation Coil To Contact | 1.5kVrms |
Life | 100000000 (Mechanical) cycles |
Height | 10mm |
Contact Material | Gold Plated |
Depth | 12mm |
Maximum Switching Power DC | 90 W |
Maximum Switching Power AC | 1 kVA |
Dimensions | 28 x 10 x 12mm |
Related links
- Panasonic PCB Mount Latching Power Relay 16A Switching Current, SPST
- Omron PCB Mount Latching Signal Relay 3A Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 40mA Switching Current, SPST
- Panasonic PCB Mount Latching Power Relay 3A Switching Current, DPDT
- Omron PCB Mount Latching Power Relay 16A Switching Current, SPST
- Panasonic PCB Mount Non-Latching Relay 180mA Switching Current, SPST
- Panasonic PCB Mount Non-Latching Relay 16.7mA Switching Current, 4PST
- Panasonic PCB Mount Power Relay 8A Switching Current, DPST