Panasonic PCB Mount Latching Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 173-9236
- Mfr. Part No.:
- TX2-L2-5V
- Brand:
- Panasonic
9169 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 40)
$4.491
(exc. GST)
$4.94
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
40 - 40 | $4.491 | $179.64 |
80 - 120 | $4.379 | $175.16 |
160 + | $4.312 | $172.48 |
*price indicative
- RS Stock No.:
- 173-9236
- Mfr. Part No.:
- TX2-L2-5V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
TX2 Series, Latching
These surface mount PCB relays have a 2000 Vac breakdown voltage and an outstanding surge, vibration and shock resistance. Typical applications for these surface mount PCB relays are communications, measurement, security, home appliances, automotive and medical equipment
High sensitivity of 200mW
High contact capacity, 2 A 30 Vdc
High contact capacity, 2 A 30 Vdc
Approvals
UL recognised,:CSA,:BSI
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Latching | Yes |
Length | 15mm |
Depth | 7.4mm |
Height | 8.2mm |
Dimensions | 15 x 7.4 x 8.2mm |
Terminal Type | PCB Pin |
Application | Telecommunications |
Switching Current | 2A |
Minimum Operating Temperature | -40°C |
Features | High Contact Capacity, Outstanding Surge Resistance, Outstanding Vibration and Shock Resistance |
Operating Temperature Range | -40 → +70°C |
Coil Power | 200mW |
Electrical Life | 100000 Operations |
Life | 100000000 operations |
Isolation Coil To Contact | 2kV rms |
Contact Material | Gold Plated |
Maximum Operating Temperature | +70°C |
Coil Resistance | 125 <ohm/> |
Related links
- Panasonic PCB Mount Latching Signal Relay, 5V dc Coil, 2A...
- Panasonic Surface Mount Latching Signal Relay, 5V dc Coil, 2A...
- Panasonic PCB Mount Latching Signal Relay, 3V dc Coil, 2A...
- Panasonic PCB Mount Latching Signal Relay, 4.5V dc Coil, 2A...
- Panasonic PCB Mount Latching Signal Relay, 24V dc Coil, 2A...
- Panasonic PCB Mount Latching Signal Relay, 5V dc Coil, 1A...
- Hongfa Europe GMBH PCB Mount Latching Signal Relay, 5V dc Coil, 2A...
- Panasonic Surface Mount Signal Relay, 5V dc Coil, 2A Switching...