Panasonic PCB Power Relay, 12V dc Coil, 6A Switching Current, SPST
- RS Stock No.:
- 699-6461
- Mfr. Part No.:
- APF10212
- Brand:
- Panasonic
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$18.50
(exc. GST)
$20.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $18.50 | - |
| 5 - 9 | $18.27 | 1% |
| 10 + | $17.89 | 3% |
*price indicative
- RS Stock No.:
- 699-6461
- Mfr. Part No.:
- APF10212
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | APF | |
| Terminal Type | Through Hole | |
| Switching Current | 6A | |
| Switching Power | 1.5kVA | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 847Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL, VDE | |
| Width | 5mm | |
| Length | 28mm | |
| Coil Power | 170mW | |
| Height | 15mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series APF | ||
Terminal Type Through Hole | ||
Switching Current 6A | ||
Switching Power 1.5kVA | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 847Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL, VDE | ||
Width 5mm | ||
Length 28mm | ||
Coil Power 170mW | ||
Height 15mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CZ
APF Series
These slim PCB mount power relays are only 5mm wide enabling high density mounting, a sealed construction allows automatic washing. Typical applications for these PCB power relays include programmable controllers, measuring equipment, timers, counters and temperature controllers, industrial and office equipment and house hold applicances for europe.
High switching capacity, supports 6A 250Vac (switching) and AC15-DC15
High breakdown voltage 4000V and 6000V Surge breakdown voltage
Sealed construction
Suitable applications include industrial and office equipment, timers, counters
Relay socket comes with LED indication and a hold down clip
Note
PCB relay socket available, see stk. no 7153542. The PF relay approvals do not apply to the PF relay socket
Approvals
UL; C-UL; VDE
Standards
EN60335-1; EN61810-01
Related links
- Panasonic PCB Power Relay 6A Switching Current, SPST
- Panasonic PCB Power Relay 6A Switching Current, SPDT
- Panasonic PCB Power Relay 6A Switching Current, SPST
- Panasonic PCB Power Relay 6A Switching Current, SPST
- Finder PCB Power Relay 6A Switching Current, SPST
- TE Connectivity PCB Power Relay 6A Switching Current, SPST
- Panasonic PCB Power Relay 16A Switching Current, SPST
- Panasonic PCB Power Relay 30A Switching Current, SPST
