Panasonic PCB Mount Latching Power Relay, 12V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 699-5743
- Mfr. Part No.:
- ADJ12012
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 699-5743
- Mfr. Part No.:
- ADJ12012
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 16A | |
| Latching | Yes | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 250V ac | |
| Length | 29mm | |
| Coil Resistance | 960 Ω | |
| Coil Power | 150mW | |
| Height | 16mm | |
| Life | 5000000 (Mechanical) cycles | |
| Contact Material | Silver Alloy | |
| Depth | 13mm | |
| Isolation Coil To Contact | 4kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Power AC | 4 kVA | |
| Application | Power | |
| Dimensions | 29 x 16 x 13mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Latching Yes | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Length 29mm | ||
Coil Resistance 960 Ω | ||
Coil Power 150mW | ||
Height 16mm | ||
Life 5000000 (Mechanical) cycles | ||
Contact Material Silver Alloy | ||
Depth 13mm | ||
Isolation Coil To Contact 4kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Power AC 4 kVA | ||
Application Power | ||
Dimensions 29 x 16 x 13mm | ||
- COO (Country of Origin):
- JP
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Panasonic PCB Mount Latching Power Relay 16A Switching Current, SPST
- Panasonic PCB Mount Latching Power Relay 10A Switching Current, DPDT
- Omron PCB Mount Latching Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Mount Latching Power Relay 16A Switching Current, SPST
- Panasonic PCB Mount Power Relay 16A Switching Current, SPDT
- Panasonic PCB Mount Non-Latching Relay 10A Switching Current, SPDT
- Panasonic PCB Mount Non-Latching Relay 35A Switching Current, SPDT
- Lovato Non-Latching Relay 16A Switching Current, SPDT
