Panasonic PCB Mount Latching Power Relay, 12V dc Coil, 10A Switching Current, DPDT

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
699-5793
Mfr. Part No.:
ADJ54012
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Length

29mm

Coil Resistance

576 Ω

Coil Power

250mW

Isolation Coil To Contact

4kVrms

Height

16.5mm

Life

5000000 (Mechanical) cycles

Maximum Operating Temperature

+70°C

Depth

13mm

Minimum Operating Temperature

-40°C

Contact Material

Gold Plated

Maximum Switching Power AC

4 kVA

Application

Power

Dimensions

29 x 16.5 x 13mm

COO (Country of Origin):
JP

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy