TE Connectivity Panel Mount Power Relay, 240V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 690-0767
- Mfr. Part No.:
- KUP-14A55-240 1393118-3
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save $2.80
View bulk pricing optionsSubtotal (1 unit)*
$59.54
(exc. GST)
$65.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 18 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $59.54 | - |
| 10 - 24 | $59.26 | $2.80 |
| 25 + | $58.33 | $30.25 |
*price indicative
- RS Stock No.:
- 690-0767
- Mfr. Part No.:
- KUP-14A55-240 1393118-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 240V ac | |
| Contact Configuration | 3PDT | |
| Mount Type | Panel Mount | |
| Series | KUP | |
| Terminal Type | Quick Connect | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 45°C | |
| Coil Resistance | 7.2kΩ | |
| Height | 55.6mm | |
| Width | 35.7mm | |
| Standards/Approvals | CSA, RoHS, UL, REACH | |
| Length | 73.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 240V ac | ||
Contact Configuration 3PDT | ||
Mount Type Panel Mount | ||
Series KUP | ||
Terminal Type Quick Connect | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 45°C | ||
Coil Resistance 7.2kΩ | ||
Height 55.6mm | ||
Width 35.7mm | ||
Standards/Approvals CSA, RoHS, UL, REACH | ||
Length 73.7mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
KUP Series Relay
KUP Series panel plug-in relay from TE Connectivity
Enclosed relay with bracket mounting case
.187" (4.75mm) quick connect/solder terminals
Class B coil insulation
Related links
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- TE Connectivity Socket Power Relay 10A Switching Current, 3PDT
- Omron Surface Power Relay 10A Switching Current, 3PDT
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- TE Connectivity Power Relay 10A Switching Current, 3PDT
