TE Connectivity Power Relay, 48V dc Coil, 6A Switching Current, 4PDT

Subtotal (1 unit)*

$24.36

(exc. GST)

$26.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
  • Plus 250 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.36

*price indicative

RS Stock No.:
334-0036
Mfr. Part No.:
PT570048 8-1419111-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

48V dc

Contact Configuration

4PDT

Series

PT

Terminal Type

Quick Connect

Switching Current

6A

Switching AC Voltage

240V ac

Switching Power

1.5kVA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

3.1kΩ

Height

35mm

Length

28mm

Width

22.5mm

Standards/Approvals

IEC, RoHS, UL, VDE

Contact Material

Silver Nickel Alloy

RoHS Status: Exempt

COO (Country of Origin):
AT

TE Connectivity Non-latching Relay


The TE Connectivity PT series plug-in mount relay has a contact configuration of 4PDT. It is actuated with 48VDC coil voltage and 6A switching current. This relay has an LED, mechanical indicator manual/lockable test facility.

Features and Benefits


Coil resistance is 3.072 kohm

Isolation coil to contact is 2.5kV(AC)

Terminal type is quick connect

Certifications


CSA certified

UL recognised

VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy