Aratas Surface Power Relay, 48V dc Coil, 100A Switching Current, SPST
- RS Stock No.:
- 684-0306
- Mfr. Part No.:
- G9EA-1-B 48DC
- Brand:
- Aratas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$253.22
(exc. GST)
$278.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $253.22 |
| 5 + | $250.11 |
*price indicative
- RS Stock No.:
- 684-0306
- Mfr. Part No.:
- G9EA-1-B 48DC
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | SPST | |
| Mount Type | Surface | |
| Series | G9EA | |
| Terminal Type | Screw | |
| Switching Current | 100A | |
| Switching DC Voltage | 400V dc | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 469.3Ω | |
| Length | 73mm | |
| Coil Power | 5W | |
| Height | 67.2mm | |
| Standards/Approvals | CSA, UL | |
| Width | 36mm | |
| Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration SPST | ||
Mount Type Surface | ||
Series G9EA | ||
Terminal Type Screw | ||
Switching Current 100A | ||
Switching DC Voltage 400V dc | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 469.3Ω | ||
Length 73mm | ||
Coil Power 5W | ||
Height 67.2mm | ||
Standards/Approvals CSA, UL | ||
Width 36mm | ||
Contact Resistance 30mΩ | ||
- COO (Country of Origin):
- JP
G9EA Series
DC power relays capable of interrupting high capacity DC loads while enabling compact, low-noise, safe applications
Gas injected and hermetically sealed construction
Capable of switching 400V 60A DC loads and interrupting 600A at 300Vdc max
Dimensions; L73xW36xH67.2 mm
Approvals
UL; CSA
Related links
- Omron Surface Power Relay 200A Switching Current, SPST
- Omron Surface Power Relay 100A Switching Current, SPST
- Omron Surface Power Relay 100A Switching Current, SPST
- Omron Surface Power Relay 100A Switching Current, SPST
- Omron Surface Power Relay 30A Switching Current, SPST
- Omron PCB Power Relay 100A, SPST
- Omron Flange Power Relay 30A Switching Current, SPST
- Omron Surface Power Relay 200A Switching Current, SPST
