Aratas Surface Power Relay, 48V dc Coil, 100A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $42.80

View bulk pricing options

Subtotal (1 unit)*

$350.42

(exc. GST)

$385.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$350.42-
10 - 49$346.14$42.80
50 +$338.05$618.50

*price indicative

Packaging Options:
RS Stock No.:
684-0295
Mfr. Part No.:
G9EA-1 DC48
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

48V dc

Contact Configuration

SPST

Mount Type

Surface

Series

G9EA

Terminal Type

Screw

Switching Current

100A

Switching DC Voltage

400V dc

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Coil Resistance

469.3Ω

Maximum Operating Temperature

70°C

Width

36mm

Standards/Approvals

CSA, UL

Length

73mm

Coil Power

5W

Height

67.2mm

Contact Resistance

30mΩ

COO (Country of Origin):
JP

G9EA Series


DC power relays capable of interrupting high capacity DC loads while enabling compact, low-noise, safe applications

Gas injected and hermetically sealed construction

Capable of switching 400V 60A DC loads and interrupting 600A at 300Vdc max

Dimensions; L73xW36xH67.2 mm

Approvals

UL; CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy