Aratas Flange Power Relay, 24V dc Coil, 30A Switching Current, SPST
- RS Stock No.:
- 828-7072
- Mfr. Part No.:
- G7L-1A-TUB-JCB DC24
- Brand:
- Aratas
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 828-7072
- Mfr. Part No.:
- G7L-1A-TUB-JCB DC24
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | Flange | |
| Series | G7L | |
| Terminal Type | Quick Connect | |
| Switching Current | 30A | |
| Switching AC Voltage | 125V ac | |
| Switching Power | 2.5W | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 303Ω | |
| Coil Power | 1.9W | |
| Height | 36mm | |
| Length | 68.5mm | |
| Standards/Approvals | CSA, UL | |
| Width | 33.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type Flange | ||
Series G7L | ||
Terminal Type Quick Connect | ||
Switching Current 30A | ||
Switching AC Voltage 125V ac | ||
Switching Power 2.5W | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 303Ω | ||
Coil Power 1.9W | ||
Height 36mm | ||
Length 68.5mm | ||
Standards/Approvals CSA, UL | ||
Width 33.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
G7L Series
The G7L Range of Omron general purpose relays
perfectly suited for high-inrush fluid pump controls: pool/spa, water
processing, chemical industry and others.
Quick-connect, screw, and PCB terminals also available.
All G7L models up to UL Class B construction standard.
- RS Stock No. 0329913
- Mfr. Part No. G7L-1A-T DC24
Each
$32.13
- RS Stock No. 2355554
- Mfr. Part No. T9AP1D52-24 6-1419102-3
Each
$16.66
- RS Stock No. 6840166P
- Mfr. Part No. G7L-1A-TUB 12DC
Each (Supplied in a Tray)
$19.99
- RS Stock No. 6840166
- Mfr. Part No. G7L-1A-TUB 12DC
Each
$19.99
Related links
- Omron Flange Power Relay 30A Switching Current, SPST
- Omron Flange Power Relay 30A Switching Current, SPST
- Omron Power Relay 30A Switching Current, SPST
- Omron Panel Power Relay 30A Switching Current, SPST
- Omron DIN Rail Power Relay 30A Switching Current, SPST
- Omron Panel Power Relay 30A Switching Current, SPST
- Omron Panel Power Relay 30A Switching Current, SPST
- Omron Panel Power Relay 30A Switching Current, SPST










