Omron Panel Power Relay, 24V dc Coil, 25A Switching Current, DPDT

Subtotal (1 unit)*

$91.04

(exc. GST)

$100.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.04

*price indicative

RS Stock No.:
828-6996
Mfr. Part No.:
G7J-2A2B-BW-1-DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Mount Type

Panel

Series

G7J

Terminal Type

Screw

Switching Current

25A

Switching DC Voltage

125V dc

Switching Power

2W

Switching AC Voltage

125V ac

Minimum Operating Temperature

-25°C

Coil Resistance

288Ω

Maximum Operating Temperature

60°C

Length

53.5mm

Standards/Approvals

UL, CSA

Width

34.5mm

Height

64mm

Coil Power

2W

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
ID

Omron G7J Series Power Relay, 24V DC Coil Voltage, 25A Switching Current - G7J-2A2B-BW-1-DC24


This power relay is designed to handle heavy-duty applications effortlessly. Featuring a coil voltage of 24V DC and a double-pole double-throw (DPDT) contact configuration, this panel mount relay is meticulously constructed to ensure high performance in demanding industrial settings.

Features & Benefits


• Designed for switching power loads, ensuring versatility

• Minimal contact chattering during voltage drops enhances reliability

• Capable of withstanding over 4 kV ensures robust insulation

• Utilises flame-resistant materials to enhance safety

• Mechanical lifespan of 1 million operations ensures durability

• Simple screw terminal connection facilitates easy installation

Applications


• Utilised in compressor control for air conditioning systems

• Ideal for switching motors and power tools in industrial settings

• Controls lighting and motors in office equipment such as printers

• Suitable for food processing equipment power control

What is the maximum switching power capability of this relay?


The maximum switching power for AC circuits is 5.5 kVA, while for DC circuits, it is rated at 750W, making it suitable for substantial power loads.

How does this relay handle momentary voltage drops?


It maintains functionality through minimal contact chattering, tolerating momentary drops up to 50% of the rated voltage, ensuring reliable operation.

What safety certifications does this relay hold?


This relay holds approvals from UL and CSA, ensuring it meets stringent safety standards for industrial control applications.

Each
$16.22
Each
$26.30
  • RS Stock No. 2765970
  • Mfr. Part No. DG38L-7021-30-1024
Each (In a Pack of 5)
$11.572
  • RS Stock No. 7755104
  • Mfr. Part No. 1SVR405618R1100 CR-M024DC4LG
Each
$28.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy