Aratas PCB Power Relay, 5V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 683-9239
- Mfr. Part No.:
- G5RL-1A-E-HR DC5
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $1.25
View bulk pricing optionsSubtotal (1 unit)*
$5.50
(exc. GST)
$6.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $5.50 | - |
| 25 - 49 | $5.45 | $1.25 |
| 50 - 99 | $5.36 | $7.00 |
| 100 - 249 | $5.22 | $28.00 |
| 250 + | $5.08 | $105.00 |
*price indicative
- RS Stock No.:
- 683-9239
- Mfr. Part No.:
- G5RL-1A-E-HR DC5
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G5RL | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 24V dc | |
| Switching Power | 4kVA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 0.75W | |
| Height | 15.7mm | |
| Length | 29mm | |
| Width | 12.7mm | |
| Standards/Approvals | VDE, UL, RoHS, EN, CSA | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G5RL | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 24V dc | ||
Switching Power 4kVA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Power 0.75W | ||
Height 15.7mm | ||
Length 29mm | ||
Width 12.7mm | ||
Standards/Approvals VDE, UL, RoHS, EN, CSA | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN

G5RL Series
Low noise "Silent" operation versions - almost inaudible, 44dB @ 15cm
High inrush versions - inrush peak currents up to 100A
AC versions - 24, 120 & 240Vac coils
Flux proof
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height
Note
Operating temperature range -40 to 85°C (DC coil), -40 to 70°C (AC coil)
Approvals
UL, CSA, VDE
Related links
- Omron PCB Power Relay 16A Switching Current, SPST
- Omron PCB Power Relay 16A Switching Current, SPST
- Omron PCB Power Relay 16A Switching Current, SPST
- Omron PCB Power Relay 16A Switching Current, SPDT
- Omron PCB Relay 16A Switching Current, SPDT
- Omron PCB Power Relay 16A Switching Current, SPDT
- Omron PCB Non-Latching Relay 16A Switching Current, SPST
- Omron PCB Power Relay 15A Switching Current, SPST
