- RS Stock No.:
- 683-9227
- Mfr. Part No.:
- G5RL-1A-E-HR DC12
- Brand:
- Omron
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.44
(exc. GST)
$5.98
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $5.44 |
25 - 49 | $5.28 |
50 - 99 | $5.14 |
100 - 249 | $5.04 |
250 + | $4.94 |
- RS Stock No.:
- 683-9227
- Mfr. Part No.:
- G5RL-1A-E-HR DC12
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
G5RL Series
Low noise "Silent" operation versions - almost inaudible, 44dB @ 15cm
High inrush versions - inrush peak currents up to 100A
AC versions - 24, 120 & 240Vac coils
Flux proof
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height
High inrush versions - inrush peak currents up to 100A
AC versions - 24, 120 & 240Vac coils
Flux proof
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height
Note
Operating temperature range -40 to 85°C (DC coil), -40 to 70°C (AC coil)
Approvals
UL, CSA, VDE
![](https://media.rs-online.com/t_line/L0419277-01.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Length | 29mm |
Coil Resistance | 360 Ω |
Height | 15.7mm |
Depth | 12.7mm |
Minimum Operating Temperature | -40°C |
Contact Material | Silver |
Maximum Operating Temperature | +85°C |
Series | G5RL |
Maximum Switching Power DC | 384 W |
Maximum Switching Power AC | 4 kVA |
Application | Power |
Related links
- Omron PCB Mount Power Relay, 5V dc Coil, 16A Switching Current, SPST
- Omron PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST
- Omron PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPST
- Omron PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPDT
- Omron PCB Mount Latching Power Relay, 12V dc Coil, 16A Switching...
- Omron PCB Mount Relay, 12V dc Coil, 16A Switching Current, SPST
- Omron PCB Mount Relay, 12V dc Coil, SPST
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching...