Aratas PCB Power Relay, 5V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 419-277
- Mfr. Part No.:
- G5RL-1A-E-LN DC5
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $2.75
View bulk pricing optionsSubtotal (1 unit)*
$6.60
(exc. GST)
$7.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $6.60 | - |
| 25 - 99 | $6.49 | $2.75 |
| 100 - 249 | $6.32 | $28.00 |
| 250 + | $6.17 | $107.50 |
*price indicative
- RS Stock No.:
- 419-277
- Mfr. Part No.:
- G5RL-1A-E-LN DC5
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G5RL | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching AC Voltage | 24V ac | |
| Switching DC Voltage | 24V dc | |
| Switching Power | 4kVA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 47.2Ω | |
| Standards/Approvals | RoHS | |
| Width | 12.7mm | |
| Height | 15.7mm | |
| Coil Power | 530mW | |
| Length | 29mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G5RL | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching AC Voltage 24V ac | ||
Switching DC Voltage 24V dc | ||
Switching Power 4kVA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 47.2Ω | ||
Standards/Approvals RoHS | ||
Width 12.7mm | ||
Height 15.7mm | ||
Coil Power 530mW | ||
Length 29mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN

G5RL Series
Low noise "Silent" operation versions - almost inaudible, 44dB @ 15cm
High inrush versions - inrush peak currents up to 100A
AC versions - 24, 120 & 240Vac coils
Flux proof
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height
Note
Operating temperature range -40 to 85°C (DC coil), -40 to 70°C (AC coil)
Approvals
UL, CSA, VDE
- RS Stock No. 8276315
- Mfr. Part No. G5RL-K1A-E DC5
Each
$7.24
- RS Stock No. 2132132
- Mfr. Part No. G5NB-1A4-E DC5
Each
$2.97
- RS Stock No. 6803811P
- Mfr. Part No. RT334006
Each (Supplied in a Tube)
$7.08
- RS Stock No. 2543142
- Mfr. Part No. G5RL-U1A-E DC5
Each
$6.77
Related links
- Omron PCB Power Relay 16A Switching Current, SPST
- Omron PCB Power Relay 16A Switching Current, SPST
- Omron PCB Power Relay 16A Switching Current, SPST
- Omron PCB Non-Latching Relay 16A Switching Current, SPST
- Omron PCB Power Relay 15A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 16A Switching Current, SPDT
- Omron PCB Mount Power Relay 5A Switching Current, SPST









