Aratas PCB Power Relay, 12V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 683-8876
- Distrelec Article No.:
- 301-71-166
- Mfr. Part No.:
- G2RL-1-E-CF DC12
- Brand:
- Aratas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.89
(exc. GST)
$6.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 81 unit(s) ready to ship from another location
- Plus 71 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $5.89 |
| 25 - 49 | $5.81 |
| 50 - 99 | $5.69 |
| 100 - 249 | $5.56 |
| 250 + | $5.44 |
*price indicative
- RS Stock No.:
- 683-8876
- Distrelec Article No.:
- 301-71-166
- Mfr. Part No.:
- G2RL-1-E-CF DC12
- Brand:
- Aratas
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
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G2RL | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching Power | 4kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 300V dc | |
| Switching AC Voltage | 440V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 360Ω | |
| Length | 29mm | |
| Height | 15.7mm | |
| Coil Power | 400mW | |
| Standards/Approvals | IEC/EN 60079-15, RoHS, VDE | |
| Width | 12.7mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G2RL | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching Power 4kVA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 300V dc | ||
Switching AC Voltage 440V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 360Ω | ||
Length 29mm | ||
Height 15.7mm | ||
Coil Power 400mW | ||
Standards/Approvals IEC/EN 60079-15, RoHS, VDE | ||
Width 12.7mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
G2RL Series
Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm
Approvals
UL recognised; CSA certified; VDE
Related links
- Omron PCB Power Relay 10A Switching Current, SPDT
- Omron PCB Power Relay 16A Switching Current, SPDT
- Omron PCB Power Relay 16A Switching Current, SPDT
- Omron Panel Power Relay 16A Switching Current, SPDT
- Omron PCB Power Relay 16A Switching Current, SPDT
- Omron PCB Non-Latching Relay 12A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay 16A Switching Current, SPDT
- Omron PCB Non-Latching Relay 16A Switching Current, SPDT