Aratas PCB Power Relay, 12V dc Coil, 10A Switching Current, SPDT

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$6.27

(exc. GST)

$6.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
  • Plus 36 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$6.27-
25 - 49$6.122%
50 - 99$5.935%
100 - 249$5.827%
250 +$5.709%

*price indicative

Packaging Options:
RS Stock No.:
686-7086
Distrelec Article No.:
301-71-168
Mfr. Part No.:
G2RL-14-E-CF DC12
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

G2RL

Terminal Type

Through Hole

Switching Current

10A

Switching Power

4kVA

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

85°C

Coil Resistance

360Ω

Standards/Approvals

VDE, UL, CSA, EN, IEC, RoHS

Width

12.7mm

Length

29mm

Height

15.7mm

Contact Material

Silver Alloy

G2RL Series


Low profile 15.7mm height (max.)

10mm creepage/clearance

Meets EN60335-1 requirements

Tracking resistance: CTI>250

H15.7, W12.7, D29mm

Approvals

UL recognised; CSA certified; VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy