Omron PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, DPST
- RS Stock No.:
- 683-8735
- Mfr. Part No.:
- G2R-2A DC5
- Brand:
- Omron
31 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.93
(exc. GST)
$4.32
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $3.93 |
25 - 49 | $3.82 |
50 - 99 | $3.69 |
100 - 249 | $3.61 |
250 + | $3.54 |
- RS Stock No.:
- 683-8735
- Mfr. Part No.:
- G2R-2A DC5
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPST |
Mounting Type | PCB Mount |
Switching Current | 5A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Through Hole |
Length | 29mm |
Coil Resistance | 47 Ω |
Height | 25.5mm |
Contact Material | Silver |
Series | G2R |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Depth | 13mm |
Maximum Switching Power DC | 150 W |
Maximum Switching Power AC | 1.25 kVA |
Application | Power |
Related links
- Omron PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, DPST
- Omron PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, DPST
- Omron PCB Mount Power Relay, 9V ac Coil, 5A Switching Current, DPST
- Omron PCB Mount Power Relay, 12V ac Coil, 5A Switching Current, DPST
- Omron PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, DPST
- Omron PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 8A Switching Current, DPST
- Omron PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPST