Aratas PCB Non-Latching Relay, 5V dc Coil, 8A Switching Current, DPST

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
232-6249
Mfr. Part No.:
G2RL-2A-PW1 DC5
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Non-Latching Relay

Coil Voltage

5V dc

Contact Configuration

DPST

Mount Type

PCB

Series

G2RL

Terminal Type

Solder

Switching Current

8A

Switching AC Voltage

440V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

300V dc

Coil Resistance

62.5Ω

Maximum Operating Temperature

85°C

Standards/Approvals

VDE, RoHS, IEC/EN 60079-15

Height

15.7mm

Coil Power

400mW

Width

12.7mm

Length

29mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
MY
The Omron G2RL series low profile power relay with 15.7 mm height, ideal for incorporation in miniature equipment's. It has a 2 pole and use for home appliances and industrial machinery.

A wide variety of double pole, high-capacity (16 A)

IEC/EN 60335-1 conformed. (-HA Model)

Satisfies ambient operating temperature requirement of 85°C and 105°C (-CV Model)

Clearance and creepage distance: 8 mm / 8 mm min

Reduced power consumption with vol

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy