Aratas PCB Power Relay, 5V dc Coil, 5A Switching Current, DPST

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$11.01

(exc. GST)

$12.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 38 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$11.01-
25 - 49$10.891%
50 - 99$10.663%
100 - 249$10.405%
250 +$10.147%

*price indicative

Packaging Options:
RS Stock No.:
683-9356
Mfr. Part No.:
G6B-2114P-US DC5
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

5V dc

Product Type

Power Relay

Contact Configuration

DPST

Mount Type

PCB

Series

G6B

Terminal Type

Solder

Switching Current

5A

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Switching Power

80W

Coil Resistance

83.3Ω

Maximum Operating Temperature

70°C

Length

20mm

Coil Power

300mW

Height

11mm

Standards/Approvals

CSA, EN, RoHS, UL, VDE

Width

11mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN

Omron PCB Power Relays - G6B Series


The Omron G6B series PCB power relay is a subminiature, low power consumption device that features a unique moving loop armature that aids in the reduction of relay size, magnetic interference and contact bounce time. Omron G6B power relays are high capacity, high dialectric strength, fully sealed devices with an impulse withstand voltage of 6kV. The G6B series would be ideal for output applications of control equipment.

Subminiature: 20x10x10mm

Low 200 mW power consumption

Approvals

UL recognised; CSA certified

Each
$16.22
  • RS Stock No. 2765970
  • Mfr. Part No. DG38L-7021-30-1024
Each (In a Pack of 5)
$11.572
  • RS Stock No. 0350585
  • Mfr. Part No. 60.12.9.012.0040
Each
$32.71
  • RS Stock No. 8423451
  • Mfr. Part No. C10-A10X/024VDC
Each
$67.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy