Aratas PCB Power Relay, 9V ac Coil, 5A Switching Current, DPST
- RS Stock No.:
- 205-1882
- Mfr. Part No.:
- G2R-2A DC9
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$611.00
(exc. GST)
$672.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 100 | $6.11 | $611.00 | - |
| 200 - 300 | $5.958 | $595.80 | 2% |
| 400 + | $5.866 | $586.60 | 3% |
*price indicative
- RS Stock No.:
- 205-1882
- Mfr. Part No.:
- G2R-2A DC9
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 9V ac | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | G2R | |
| Terminal Type | PCB Pin | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 380V ac | |
| Switching DC Voltage | 125V dc | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 153Ω | |
| Height | 29.5mm | |
| Coil Power | 530mW | |
| Length | 29mm | |
| Width | 13mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 9V ac | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series G2R | ||
Terminal Type PCB Pin | ||
Switching Current 5A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 380V ac | ||
Switching DC Voltage 125V dc | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 153Ω | ||
Height 29.5mm | ||
Coil Power 530mW | ||
Length 29mm | ||
Width 13mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- ID
The Omron Electronic Components PCB Power Relay with 1 general purpose power relays of single pole 10A and double pole 5 A. AC and DC types are both available for operational coils.
50mO maximum contact resistance
-40°C to 70°C operating temperature
100000 operations minimum electrical durability
8mm clearance between coil and contacts
- RS Stock No. 2051883
- Mfr. Part No. G2R-2A DC9
Each
$8.06
- RS Stock No. 0369781P
- Mfr. Part No. G6B-2214P-US DC12
Each (Supplied in a Box)
$11.61
- RS Stock No. 0369781
- Mfr. Part No. G6B-2214P-US DC12
Each
$11.61
- RS Stock No. 6838738
- Mfr. Part No. G2R-2A DC12
Each
$8.86
Related links
- Omron PCB Power Relay 5A Switching Current, DPST
- Omron PCB Power Relay 5A Switching Current, DPST
- Omron PCB Power Relay 5A Switching Current, DPST
- Omron PCB Power Relay 5A Switching Current, DPST
- Omron PCB Power Relay 5A Switching Current, DPDT
- Omron PCB Non-Latching Relay 5A Switching Current, DPST
- Omron Non-Latching Relay 5A Switching Current, DPST
- Omron PCB Power Relay 4A Switching Current, DPST










