TE Connectivity PCB Power Relay, 18V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 680-4088
- Distrelec Article No.:
- 301-67-815
- Mfr. Part No.:
- RY212018
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $7.00
View bulk pricing optionsSubtotal (1 unit)*
$10.00
(exc. GST)
$11.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 130 unit(s) ready to ship from another location
- Plus 213 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $10.00 | - |
| 25 - 99 | $9.72 | $7.00 |
| 100 - 249 | $9.44 | $56.00 |
| 250 - 499 | $9.23 | $192.50 |
| 500 + | $9.03 | $485.00 |
*price indicative
- RS Stock No.:
- 680-4088
- Distrelec Article No.:
- 301-67-815
- Mfr. Part No.:
- RY212018
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 18V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RY II | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 2kVA | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 1.3kΩ | |
| Length | 28.5mm | |
| Standards/Approvals | IEC 60335-1, RoHS, VDE | |
| Width | 10.1mm | |
| Height | 12.3mm | |
| Coil Power | 250mW | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 18V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RY II | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Switching Power 2kVA | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 1.3kΩ | ||
Length 28.5mm | ||
Standards/Approvals IEC 60335-1, RoHS, VDE | ||
Width 10.1mm | ||
Height 12.3mm | ||
Coil Power 250mW | ||
Contact Material Gold Plated | ||
RY Series
3.2mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm
Approvals
UL, CSA & VDE
Related links
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Power Relay 7A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Force Guided Relay 8A Switching Current, 4 NO/2 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- Phoenix Contact Plug-in Power Relay 10mA Switching Current, SPDT
- TE Connectivity PCB Power Relay 8A Switching Current, SPDT
