TE Connectivity DIN Rail Power Relay, 6V dc Coil, SPST
- RS Stock No.:
- 680-3495
- Distrelec Article No.:
- 302-40-700
- Mfr. Part No.:
- PCN-106D3MHZ,000
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$8.08
(exc. GST)
$8.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 47 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.08 |
*price indicative
- RS Stock No.:
- 680-3495
- Distrelec Article No.:
- 302-40-700
- Mfr. Part No.:
- PCN-106D3MHZ,000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 6V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | PCN | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -30°C | |
| Switching Power | 750VA | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 300Ω | |
| Width | 14mm | |
| Length | 20mm | |
| Standards/Approvals | RoHS | |
| Coil Power | 200mW | |
| Height | 12.5mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 6V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series PCN | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -30°C | ||
Switching Power 750VA | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 300Ω | ||
Width 14mm | ||
Length 20mm | ||
Standards/Approvals RoHS | ||
Coil Power 200mW | ||
Height 12.5mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- CN
PCN Series - Slim Relays
Extremely slim, only 5mm width
Sensitive Coil
Reinforced insulation
Cadmium-free contacts
RT III - washproof
Approvals
UL; VDE
- RS Stock No. 1614072
- Mfr. Part No. PCN-106D3MHZ,000
Each (In a Tube of 25)
$7.645
- RS Stock No. 6803495P
- Mfr. Part No. PCN-106D3MHZ,000
Each (Supplied in a Tube)
$8.08
- RS Stock No. 6802518
- Mfr. Part No. OJ-SS-112LMH2,005
Each
$3.44
- RS Stock No. 6802518P
- Mfr. Part No. OJ-SS-112LMH2,005
Each (Supplied in a Bag)
$3.44
Related links
- TE Connectivity DIN Rail Power Relay SPST
- TE Connectivity DIN Rail Power Relay 5A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 5A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 16A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 5 A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 10A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 10A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 3A Switching Current, SPST










