TE Connectivity DIN Rail Power Relay, 12V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 164-0157
- Mfr. Part No.:
- RF334012
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-0157
- Mfr. Part No.:
- RF334012
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | RF | |
| Terminal Type | Through Hole | |
| Switching Current | 16A | |
| Switching Power | 4kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 360Ω | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Height | 16mm | |
| Length | 40.5mm | |
| Width | 14mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series RF | ||
Terminal Type Through Hole | ||
Switching Current 16A | ||
Switching Power 4kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 360Ω | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Height 16mm | ||
Length 40.5mm | ||
Width 14mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- CN
RF Series
Related links
- TE Connectivity DIN Rail Power Relay 16A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 16A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 8A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 16A Switching Current, SPDT
- TE Connectivity DIN Rail Power Relay 12A Switching Current, DPDT
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity DIN Rail Power Relay 10A Switching Current, 3PDT
- Finder DIN Rail Power Relay 16A Switching Current, SPST
