TE Connectivity DIN Rail Power Relay, 24V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 163-9600
- Mfr. Part No.:
- PCH-124L2M
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-9600
- Mfr. Part No.:
- PCH-124L2M
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | PCH | |
| Terminal Type | Through Hole | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 2.8kΩ | |
| Maximum Operating Temperature | 85°C | |
| Width | 14mm | |
| Standards/Approvals | RoHS | |
| Coil Power | 200mW | |
| Height | 15.2mm | |
| Length | 20mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series PCH | ||
Terminal Type Through Hole | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 2.8kΩ | ||
Maximum Operating Temperature 85°C | ||
Width 14mm | ||
Standards/Approvals RoHS | ||
Coil Power 200mW | ||
Height 15.2mm | ||
Length 20mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
TE Connectivity Miniature PCB Relay - PCH Series
PCH series miniature PCB through hole mount relays with SPST and SPDT AgSnO2 contacts. These miniature PCB through hole mount relays have washtight, sealed plastic covers apart from stock numbers 533-0867, 533-0867 and 533-0873 which have flux proof vented covers. PCB relays with SPST contacts have a senstive 200mW coil. Typical applications for these PCH series PCB relays include HVAC, refrigerators and microwave ovens.
High surge voltage capacity; 8000V (1.2/50μs)
Ambient temperature; -30 to +85°C
Contact rating: 5A @ 250Vac (IEC 61810), 10 A @ 125 Vac (UL 508)
Contact material; AgSnO
Dimensions (mm); H 15.2, W 9.9, D19.8
Approvals
UL; CSA; VDE
Related links
- TE Connectivity DIN Rail Power Relay 10A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 10A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 5A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 10A Switching Current, SPDT
- TE Connectivity DIN Rail Power Relay 5A Switching Current, SPST
- TE Connectivity PCB Mount Non-Latching Relay 10A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 10A Switching Current, SPDT
- TE Connectivity DIN Rail Power Relay 10A Switching Current, 3PDT
