TE Connectivity DIN Rail Power Relay, 6V dc Coil, SPST

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 10%

View bulk pricing options

Subtotal (1 tube of 25 units)*

$191.13

(exc. GST)

$210.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
25 - 100$7.645$191.13-
125 +$6.88$172.0010%

*price indicative

RS Stock No.:
161-4072
Mfr. Part No.:
PCN-106D3MHZ,000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

6V dc

Contact Configuration

SPST

Mount Type

DIN Rail

Series

PCN

Terminal Type

Through Hole

Minimum Operating Temperature

-30°C

Switching Power

750VA

Coil Resistance

300Ω

Maximum Operating Temperature

70°C

Height

12.5mm

Length

20mm

Standards/Approvals

RoHS

Width

14mm

Coil Power

200mW

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
CN

PCN Series - Slim Relays


Extremely slim, only 5mm width

Sensitive Coil

Reinforced insulation

Cadmium-free contacts

RT III - washproof

Approvals

UL; VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy