TE Connectivity PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$6.38

(exc. GST)

$7.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 16 November 2026
  • Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 124$6.38-
125 - 249$6.261%
250 +$6.163%

*price indicative

Packaging Options:
RS Stock No.:
680-2584
Mfr. Part No.:
T77S1D10-12
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

T77

Terminal Type

Solder

Switching Current

10A

Minimum Operating Temperature

-30°C

Switching DC Voltage

12V dc

Coil Resistance

320Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

14.7mm

Length

18.2mm

Width

10.2mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN

T77 Series


10 Amp miniature PCB Relay

Immersion cleanable case

Operating Temperature Range -40 → +85°C

Contact Material Ag Alloy

Each (Supplied in a Bag)
$6.38
  • RS Stock No. 1244472
  • Mfr. Part No. OJE-SH-112HM,000
Each (In a Pack of 5)
$3.884
  • RS Stock No. 7196341
  • Mfr. Part No. OJE-SS-112HM,000
Each
$4.68
  • RS Stock No. 1639320
  • Mfr. Part No. OJE-SH-112HM,000
Each (In a Bag of 100)
$2.879

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy