Recently searched

    TE Connectivity PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPST

    TE Connectivity
    RS Stock No.:
    124-4492
    Mfr. Part No.:
    OJE-SS-105HM,000
    Brand:
    TE Connectivity

    This image is representative of the product range

    View all Power Relays
    465 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Pack of 5)

    $2.646

    (exc. GST)

    $2.911

    (inc. GST)

    unitsPer unitPer Pack*
    5 - 20$2.646$13.23
    25 - 45$2.598$12.99
    50 +$2.552$12.76
    *price indicative
    RS Stock No.:
    124-4492
    Mfr. Part No.:
    OJE-SS-105HM,000
    Brand:
    TE Connectivity

    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    PCN Series - Slim Relays


    Extremely slim, only 5mm width
    Sensitive coil
    Reinforced insulation
    Cadmium-free contacts
    RT III - washproof

    Approvals

    UL; VDE

    Specifications

    AttributeValue
    Coil Voltage5V dc
    Contact ConfigurationSPST
    Mounting TypePCB Mount
    Switching Current10A
    Number of Poles1
    LatchingNo
    Terminal TypePCB Pin
    Maximum Switching Voltage AC277V
    Maximum Switching Voltage DC30V dc
    Length18.2mm
    Coil Resistance55.6Ω
    Coil Power450mW
    Contact MaterialSilver Alloy
    Depth10.2mm
    Life100000 (Electrical) operations, 10000000 (Mechanical) operations
    Isolation Coil To Contact3kVrms
    Maximum Operating Temperature+70°C
    Standards MetCQC03001007764, TUV R 50139166, UL E82292, VDE 40007630
    SeriesOJE
    Minimum Operating Temperature-30°C
    Height14.7mm
    ApplicationAppliances, Industrial Control

    465 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Pack of 5)

    $2.646

    (exc. GST)

    $2.911

    (inc. GST)

    unitsPer unitPer Pack*
    5 - 20$2.646$13.23
    25 - 45$2.598$12.99
    50 +$2.552$12.76
    *price indicative