TE Connectivity DIN Rail Power Relay, 24V dc Coil, 16A Switching Current, SPST

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
511-5129
Mfr. Part No.:
6-1415520-1 RFH34024WG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

DIN Rail

Series

RF

Terminal Type

Through Hole

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching Power

4kVA

Coil Resistance

1.4kΩ

Maximum Operating Temperature

105°C

Width

14mm

Standards/Approvals

RoHS

Length

40.5mm

Height

16mm

Contact Material

Silver Nickel Alloy

TE Connectivity Non-Latching Relay


The TE Connectivity RF series PCB mount non-latching relay has contact configuration of SPNO. It is actuated with a 24VDC coil voltage and 16A switching current.

Features and Benefits


Coil power is 400mW

Coil resistance is 1.44kohms

Operating temperature ranging between -40°C and 105°C

Reinforced insulation

Quick connect terminals for load side

Through hole terminal type

Applications


Air conditioning

Electric heating

Hobs

Microwave ovens

Oven control

Power supplies

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

VDE approved

Each (In a Bag of 2)
$10.955
Each (In a Bag of 2)
$11.095
  • RS Stock No. 0204850
  • Mfr. Part No. 400EP18A
Each
$26.38
Each (In a Bag of 2)
$11.035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy