TE Connectivity DIN Rail Power Relay, 230V ac Coil, 8A Switching Current, DPDT

Get a bulk buy discount

Add 5 more to save -

View bulk pricing options

Subtotal (1 unit)*

$44.21

(exc. GST)

$48.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$44.21-
5 - 9$43.77-
10 +$42.733%

*price indicative

RS Stock No.:
494-0659
Distrelec Article No.:
300-40-086
Mfr. Part No.:
RT4S5T30 2-1415074-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

230V ac

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

RT2

Terminal Type

Screw

Switching Current

8A

Switching AC Voltage

240V ac

Minimum Operating Temperature

-20°C

Switching Power

2kVA

Coil Resistance

32.5kΩ

Maximum Operating Temperature

70°C

Width

15.8mm

Standards/Approvals

IEC, RoHS, UL, VDE

Coil Power

0.74VA

Length

77mm

Height

69mm

Contact Material

Gold Plated

RT Series Relay Module


Sensitive DC or AC coil

Module width 15.5 mm

DIN rail assembly

Relay module consists of RT relay, DIN rail socket, plastic retention bracket, module and labels

Red LED display

Approvals

VDE, UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy