Eaton Black RMQ Titan M22 Push Button Enclosure -
- RS Stock No.:
- 110-4567
- Mfr. Part No.:
- 262510 M22-CK01D
- Brand:
- Eaton
Subtotal (1 unit)*
$53.85
(exc. GST)
$59.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.85 |
*price indicative
- RS Stock No.:
- 110-4567
- Mfr. Part No.:
- 262510 M22-CK01D
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Enclosure | |
| Series | RMQ Titan M22 | |
| Enclosure Colour | Black | |
| Length | 1in | |
| Width | 2in | |
| Depth | 1in | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| For Use With | 22.5 mm Modular Push Button Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Enclosure | ||
Series RMQ Titan M22 | ||
Enclosure Colour Black | ||
Length 1in | ||
Width 2in | ||
Depth 1in | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
For Use With 22.5 mm Modular Push Button Switch | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button Enclosure, 38mm Length, 32mm Width - 262510 M22-CK01D
This push button enclosure is designed to accommodate modular push button switches. With dimensions of 38mm x 32mm x 10mm and a robust black finish, it enhances both functionality and aesthetics in various applications. This enclosure is suited for environments where durability and efficiency are paramount, allowing for operation within a temperature range of -25°C to +70°C.
Features & Benefits
• Complies with IP20 rating, ensuring dust and moisture protection
• Supports installation of a 22.5mm modular push button switch
• Constructed from durable materials for long-lasting use
• Capable of operating in temperatures from -25°C to +70°C
• Features front fastening for easy installation
• Lightweight design at only 0.01 kg facilitates easy handling
Applications
• Designed for industrial automation control panels
• Suitable for use in machinery and equipment interfaces
• Ideal for console and control box
• Used in manufacturing and processing environments for operator controls
What is the significance of the IP20 rating in this enclosure?
The IP20 rating indicates it offers protection against solid objects larger than 12mm, making it suitable for indoor use where exposure to moisture is limited.
What type of modular push button switches is compatible with this enclosure?
It is specifically designed for 22.5mm modular push button switches, ensuring a snug fit and optimal functionality.
How does the temperature resistance impact usability?
The ability to operate in a wide temperature range of -25°C to +70°C allows it to function effectively in various industrial settings, accommodating different environmental conditions.
What fastening method does this enclosure use for installation?
It employs front fastening, which simplifies the installation process and enables easier access for maintenance or upgrades.
How does the design contribute to its overall durability?
The materials used are selected for their resilience, ensuring the enclosure withstands mechanical stresses and maintains reliability in demanding environments.
Note
Eaton formerly known as Moeller
- RS Stock No. 8475152
- Mfr. Part No. 229235 M22-I2-PG
Each
$104.76
- RS Stock No. 3993898
- Mfr. Part No. 216543 M22-E2
Each
$85.45
- RS Stock No. 8475165
- Mfr. Part No. 229234 M22-IY1-PG
Each
$95.70
- RS Stock No. 3993854
- Mfr. Part No. 216539 M22-I4
Each
$108.26
Related links
- Eaton Grey Plastic RMQ Titan M22 Push Button Enclosure - 4 Hole 22 mm Diameter
- Eaton Brushed Aluminium RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Grey Plastic RMQ Titan M22 Push Button Enclosure - 6 Hole 22 mm Diameter
- Eaton Brushed Aluminium RMQ Titan M22 Push Button Enclosure - 3 Hole 22 mm Diameter
- Eaton Brushed Aluminium RMQ Titan M22 Push Button Enclosure - 2 Hole 22 mm Diameter
- Eaton Grey Plastic RMQ Titan M22 Push Button Enclosure - 2 Hole 22 mm Diameter
- Eaton Yellow Plastic RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Dark Grey, Light Grey Plastic RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter












