TE Connectivity DIN Rail Power Relay, 24V dc Coil, 12A Switching Current, DPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$34.22

(exc. GST)

$37.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 121 unit(s) shipping from 16 November 2026
  • Plus 150 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$34.22
5 - 9$33.85
10 +$33.06

*price indicative

RS Stock No.:
494-0340
Mfr. Part No.:
PT2S7LC4 8-1415074-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

PT

Terminal Type

Screw

Switching Current

12A

Switching AC Voltage

400V ac

Switching Power

3kVA

Minimum Operating Temperature

-40°C

Coil Resistance

777Ω

Maximum Operating Temperature

70°C

Height

58mm

Width

27mm

Length

73.5mm

Standards/Approvals

IEC, VDE, UL, RoHS

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
AT

TE Connectivity Non-latching Relay


The TE Connectivity PT series DIN rail mount relay has a contact configuration of DPDT. It is actuated with 24VDC coil voltage and 12A switching current. This relay has a mechanical, electrical indicator and manual test tab.

Features and Benefits


Coil resistance is 777ohm

DIN socket has a logical arrangement of control/load terminals, with a second A2 terminal for easier looping

Terminal type is screw

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

IEC 61810-1

VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy