TE Connectivity DIN Rail Power Relay, 230V ac Coil, 6A Switching Current, 4PDT
- RS Stock No.:
- 494-0508
- Distrelec Article No.:
- 303-53-422
- Mfr. Part No.:
- PT5S8TD0 4-1415075-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$56.72
(exc. GST)
$62.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.72 |
*price indicative
- RS Stock No.:
- 494-0508
- Distrelec Article No.:
- 303-53-422
- Mfr. Part No.:
- PT5S8TD0 4-1415075-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 230V ac | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | DIN Rail | |
| Series | PT | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 1.5kVA | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 19.5kΩ | |
| Height | 58mm | |
| Coil Power | 1W | |
| Standards/Approvals | VDE, UL, RoHS, IEC | |
| Width | 27mm | |
| Length | 73.5mm | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 230V ac | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Mount Type DIN Rail | ||
Series PT | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 1.5kVA | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 19.5kΩ | ||
Height 58mm | ||
Coil Power 1W | ||
Standards/Approvals VDE, UL, RoHS, IEC | ||
Width 27mm | ||
Length 73.5mm | ||
Contact Material Gold Plated | ||
Interface Modules PT Relay Packages
Package consists of relay, DIN rail socket, module, retainer and marking tab
Mechanical and electrical indicator
Manual test tab
DC versions complete with LED & protection diode module
AC versions complete with LED & varistor module
DIN socket has logical arrangement of control/load terminals, with a second A2 terminal for easier looping
Complies to IEC 61810-1
Approvals
VDE
Related links
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity DIN Rail Power Relay 10A Switching Current, 3PDT
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- Phoenix Contact DIN Rail Power Relay 6A Switching Current, 4PDT
