TE Connectivity DIN Rail Power Relay, 24V ac Coil, 6A Switching Current, 4PDT
- RS Stock No.:
- 494-0491
- Distrelec Article No.:
- 303-53-339
- Mfr. Part No.:
- PT5S8RC4 3-1415075-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 494-0491
- Distrelec Article No.:
- 303-53-339
- Mfr. Part No.:
- PT5S8RC4 3-1415075-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V ac | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | DIN Rail | |
| Series | PT | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Switching Power | 1.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 192Ω | |
| Height | 58mm | |
| Coil Power | 1W | |
| Length | 73.5mm | |
| Standards/Approvals | RoHS, IEC, VDE, UL | |
| Width | 27mm | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V ac | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Mount Type DIN Rail | ||
Series PT | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Switching Power 1.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 192Ω | ||
Height 58mm | ||
Coil Power 1W | ||
Length 73.5mm | ||
Standards/Approvals RoHS, IEC, VDE, UL | ||
Width 27mm | ||
Contact Material Gold Plated | ||
Interface Modules PT Relay Packages
Package consists of relay, DIN rail socket, module, retainer and marking tab
Mechanical and electrical indicator
Manual test tab
DC versions complete with LED & protection diode module
AC versions complete with LED & varistor module
DIN socket has logical arrangement of control/load terminals, with a second A2 terminal for easier looping
Complies to IEC 61810-1
Approvals
VDE
- RS Stock No. 5352508
- Mfr. Part No. PT570R24 7-1415001-1
Each
$24.06
- RS Stock No. 4940441
- Mfr. Part No. PT5S7RC4 7-1415075-1
Each
$47.21
- RS Stock No. 5111521
- Mfr. Part No. PT5L7RC4 1-1415535-1
Each
$72.70
- RS Stock No. 5111537
- Mfr. Part No. PT5L7SB5 1-1415535-3
Each
$69.62
Related links
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity DIN Rail Power Relay 10A Switching Current, 3PDT
- TE Connectivity DIN Rail Power Relay 10A Switching Current, 3PDT











