TE Connectivity DIN Rail Power Relay, 230V ac Coil, 6A Switching Current, 4PDT
- RS Stock No.:
- 494-0463
- Mfr. Part No.:
- PT5S7TD0 8-1415075-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save $1.65
View bulk pricing optionsSubtotal (1 unit)*
$45.15
(exc. GST)
$49.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $45.15 | - |
| 5 - 9 | $44.82 | $1.65 |
| 10 + | $44.04 | $11.10 |
*price indicative
- RS Stock No.:
- 494-0463
- Mfr. Part No.:
- PT5S7TD0 8-1415075-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 230V ac | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | DIN Rail | |
| Series | PT | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 1.5kVA | |
| Coil Resistance | 19.5kΩ | |
| Maximum Operating Temperature | 70°C | |
| Width | 27mm | |
| Standards/Approvals | IEC, VDE, UL, RoHS | |
| Coil Power | 1W | |
| Length | 73.5mm | |
| Height | 58mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 230V ac | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Mount Type DIN Rail | ||
Series PT | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 1.5kVA | ||
Coil Resistance 19.5kΩ | ||
Maximum Operating Temperature 70°C | ||
Width 27mm | ||
Standards/Approvals IEC, VDE, UL, RoHS | ||
Coil Power 1W | ||
Length 73.5mm | ||
Height 58mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
Interface Modules PT Relay Packages
Package consists of relay, DIN rail socket, module, retainer and marking tab
Mechanical and electrical indicator
Manual test tab
DC versions complete with LED & protection diode module
AC versions complete with LED & varistor module
DIN socket has logical arrangement of control/load terminals, with a second A2 terminal for easier looping
Complies to IEC 61810-1
Approvals
VDE
- RS Stock No. 4940508
- Mfr. Part No. PT5S8TD0 4-1415075-1
Each
$56.72
- RS Stock No. 5349647
- Mfr. Part No. PT5L8TD0 2-1415535-0
Each
$97.73
- RS Stock No. 5352520
- Mfr. Part No. PT570T30 8-1415001-1
Each
$27.84
- RS Stock No. 3424538
- Mfr. Part No. PT571730 9-1419111-8
Each
$30.22
Related links
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity DIN Rail Power Relay 10A Switching Current, 3PDT
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT












