TE Connectivity PCB Power Relay, 5V dc Coil, 3A Switching Current, SPST
- RS Stock No.:
- 494-0306
- Mfr. Part No.:
- PCN-105D3MHZ
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 7 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$9.74
(exc. GST)
$10.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $9.74 | - |
| 7 - 12 | $9.59 | 1% |
| 13 + | $9.42 | 3% |
*price indicative
- RS Stock No.:
- 494-0306
- Mfr. Part No.:
- PCN-105D3MHZ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | PCN | |
| Terminal Type | Solder | |
| Switching Current | 3A | |
| Minimum Operating Temperature | -30°C | |
| Switching Power | 750VA | |
| Switching AC Voltage | 125V ac | |
| Switching DC Voltage | 125V dc | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 208Ω | |
| Height | 12.5mm | |
| Coil Power | 120mW | |
| Width | 5mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 20mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series PCN | ||
Terminal Type Solder | ||
Switching Current 3A | ||
Minimum Operating Temperature -30°C | ||
Switching Power 750VA | ||
Switching AC Voltage 125V ac | ||
Switching DC Voltage 125V dc | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 208Ω | ||
Height 12.5mm | ||
Coil Power 120mW | ||
Width 5mm | ||
Standards/Approvals REACH, RoHS | ||
Length 20mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- CN
PCN Series - Slim Relays
Extremely slim, only 5mm width
Sensitive coil
Reinforced insulation
Cadmium-free contacts
RT III - washproof
Approvals
UL; VDE
- RS Stock No. 1355044
- Mfr. Part No. PCN-105D3MHZ
Each (In a Tube of 25)
$7.801
- RS Stock No. 7561303
- Mfr. Part No. PCJ-105D3MH,301
Each
$2.15
- RS Stock No. 1244473
- Mfr. Part No. OJ-SH-105LM,000
Each (In a Pack of 5)
$2.524
- RS Stock No. 4940312
- Mfr. Part No. PCN-112D3MHZ
Each
$11.68
Related links
- TE Connectivity PCB Power Relay 3A Switching Current, SPST
- TE Connectivity PCB Power Relay 3A Switching Current, SPST
- TE Connectivity PCB Power Relay 3A Switching Current, SPST
- TE Connectivity PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 3A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 3A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 3A Switching Current, SPST
- TE Connectivity PCB Mount Signal Relay 3A Switching Current, SPST












