Omron Plug In Power Relay, 240V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 488-2008
- Mfr. Part No.:
- MY2N-CR AC220/240(S)
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$23.66
(exc. GST)
$26.03
(inc. GST)
- RS Stock No.:
- 488-2008
- Mfr. Part No.:
- MY2N-CR AC220/240(S)
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 240V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Switching Current | 10A | |
| Number of Poles | 2 | |
| Series | MY | |
| Latching | No | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 30V dc | |
| Length | 28mm | |
| Coil Resistance | 18.79 kΩ | |
| Coil Power | 1.1W | |
| Height | 36mm | |
| Maximum Operating Temperature | +70°C | |
| Isolation Coil To Contact | 2kV | |
| Minimum Operating Temperature | -55°C | |
| Depth | 21.5mm | |
| Maximum Switching Power DC | 300 W | |
| Maximum Switching Power AC | 2.5 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 240V ac | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 10A | ||
Number of Poles 2 | ||
Series MY | ||
Latching No | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 30V dc | ||
Length 28mm | ||
Coil Resistance 18.79 kΩ | ||
Coil Power 1.1W | ||
Height 36mm | ||
Maximum Operating Temperature +70°C | ||
Isolation Coil To Contact 2kV | ||
Minimum Operating Temperature -55°C | ||
Depth 21.5mm | ||
Maximum Switching Power DC 300 W | ||
Maximum Switching Power AC 2.5 kVA | ||
Application Power | ||
When 4882008 is no longer for sale, please see RS article 2711914 for the updated version in the new range of relays from Omron.
Note
This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.
Approvals
VDE; UL; CSA
Related links
- Omron Plug In Latching Power Relay 10A Switching Current, DPDT
- Omron Surface Power Relay 240 V ac Coil DPDT
- Omron DIN Rail Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Surface Power Relay 240 V ac Coil DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, 4PDT

