Omron Surface Mount Power Relay, 200 → 240V ac Coil, DPDT
- RS Stock No.:
- 101-947
- Mfr. Part No.:
- LY2N-CR AC220/240
- Brand:
- Omron
Subtotal (1 unit)**
$29.62
(exc. GST)
$32.58
(inc. GST)
On back order for despatch 12/02/2025, delivery within 5 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $29.62 |
**price indicative
Related links
- Omron Surface Mount Power Relay 5A Switching Current, DPDT
- Omron Surface Mount Power Relay DPDT
- Omron Plug In Non-Latching Relay 10A Switching Current, DPDT
- Omron PCB Mount Power Relay 10A Switching Current, DPDT
- Omron Surface Mount Power Relay DPDT
- Omron Surface Mount Power Relay DPDT
- Omron Plug In Power Relay 3A Switching Current, 4PDT
- Omron Plug In Power Relay 10A Switching Current, DPDT