Omron Plug In Power Relay, 230V ac Coil, 10A Switching Current, DPDT

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$25.29

(exc. GST)

$27.82

(inc. GST)

RS Stock No.:
186-4159
Mfr. Part No.:
MY2IN-GS AC220/240
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

COO (Country of Origin):
CN

OMRON Power Relay, 8-Pin Connector, 1.3VA Maximum Power Consumption - MY-GS Series - MY2IN-GS AC220/240


When 1864159 is no longer for sale, please see RS article 2711920 for the updated version in the new range of relays from Omron.
Keep your system's electrical supply rolling with this power relay from OMRON. The unit's corrosion-resistant and highly conductive silver contacts ensure a high degree of reliability, even in damp settings. As the device supports loads up to 5A, it's ideal for low-power lighting systems and sensing equipment. Checking its status is a cinch, thanks to a combination of LED and mechanical indicators. As the relay has a maximum mechanical operating frequency of 18,000 operations an hour, it stays on top of fast-moving switching processes.

Features & Benefits


• Quick to install, as it plugs into an OMRON Push-In Plus relay socket (such as 111-3062)
• Built-in test button for convenient status-checking and troubleshooting
• Works with power supplies rated between 220 and 240V AC for versatility
• Insulating plastic housing for improved electrical safety
• Maximum power usage of 1.3VA cuts energy consumption

Applications


• Manufacturing industry
• Motor control systems
• Warehouse electrical supply
• Pump controllers
• HVAC power distribution

What size is this relay?


It measures up at 28 (H) x 21.5 (W) x 36mm (L), so it's compact and slots neatly into busy enclosures.

Note

This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy